New Sensors

Mikroe 150PD TPS Pressure Click features the TE Connectivity TPS-150PD-CA1N-00-T low-pressure MEMS sensor for gauge and differential pressure sensing in medical, industrial, and environmental monitoring systems. The TPS-150PD-CA1N-00-T combines a silicon micromachined pressure transducer with CMOS mixed-signal processing to deliver fully conditioned and temperature-compensated outputs. The sensor operates over a -150Pa to +150Pa pressure range with a total error band of ±1% full scale and uses a dual vertical port SOIC-16 package for reliable reference measurements.
-
Mikroe 150PD TPS Pressure ClickFeatures the TE Connectivity TPS-150PD-CA1N-00-T low-pressure MEMS pressure sensor.04/06/2026 -
Mikroe GeoMagnetic 2 ClickFeatures the Bosch Sensortec BMM350 16-bit 3-axis magnetometer for geomagnetic field sensing.02/06/2026 -
Mikroe Thermo 32 ClickFeatures the onsemi N34TS108 low-voltage digital temperature sensor for temperature measurement.02/06/2026 -
Mikroe Accel 37 ClickFeatures the ADI ADXL366 micropower 3-axis digital output MEMS accelerometer.02/06/2026 -
Mikroe 100MG TPS Pressure Click BoardFor gauge and differential pressure sensing in medical and environmental monitoring systems.01/06/2026 -
Mikroe Current 15 ClickBased on ACS37100 TMR current sensor for bidirectional current measurement in embedded applications.01/06/2026 -
Mikroe Pressure 27 ClickBased on the Honeywell MPRSS0250KA00000C 250kPa MPR absolute pressure sensor.01/06/2026 -
YAGEO Nexensos MB Pt Temperature SensorsFor applications where competitive costs, long-term stability, and interchangeability are vital.26/05/2026 -
Schneider Electric TeSys Tera Motor Management SystemCombines motor protection, control, and monitoring into a single modular device.22/05/2026 -
Sensirion SEK-SGP4x-Sensor Evaluation KitDesigned for engineers and developers to quickly prototype and integrate VOC and NOx gas sensors.21/05/2026 -
Sensirion STC42A Hydrogen Thermal Conductivity SensorMonitors hundreds of EV battery cells and can detect a fault in a single cell.21/05/2026 -
Littelfuse TMR Omnipolar Push Pull Switch SensorProvide a magnetically triggered digital switch with high sensitivity and low powerconsumption.14/05/2026 -
Vishay 34 PHE Bushing-Mount Hall Effect SensorsDesigned for industrial applications and provides accurate linearity down to ±1%.08/05/2026 -
DFRobot SEN0684 Ultra-Thin Circular Flex Force SensorThe sensor is engineered for rugged environments and delivers high-precision pressure detection.07/05/2026 -
DFRobot SEN0682 64 x 8 Matrix DTOF 3D Laser Ranging SensorA compact, solid-state LiDAR designed for robotics that features a 120° × 20° field of view (FoV).07/05/2026 -
DFRobot SEN0678 Gravity STCC4 Carbon Dioxide (CO2) SensorAir quality monitoring module designed for rapid hardware integration and scalable deployments.07/05/2026 -
DFRobot SEN0667 Fermion Barometric Pressure SensorPowered by Bosch Sensortec's BMP581 high-performance barometric pressure sensor chip.07/05/2026 -
DFRobot SEN0690 Linear Flexible Potentiometer SensorThe device can enable linear touch control for wearables, curved dashboards, and soft robotics.06/05/2026 -
DFRobot SEN0686 Circular Flexible Potentiometer SensorThis device converts physical pressure into a linear voltage signal ranging from 0.2V to 0.8V.06/05/2026 -
DFRobot Gravity SFA40 Formaldehyde (HCHO) SensorA high-precision electrochemical module created to eliminate false alarms.05/05/2026 -
DFRobot SEN0663 Fermion PM2.5 Air Quality SensorA significant evolution in environmental monitoring technology, engineered around the Bosch BMV080.05/05/2026 -
DFRobot SEN0664 Barometric Pressure & Temperature SensorBrings industrial-grade reliability to challenging projects with the advanced Bosch BMP585 chip.05/05/2026 -
DFRobot SEN0665 Barometric Pressure & Temperature SensorDigital altimeter for applications requiring extreme vertical stability and environmental accuracy.05/05/2026 -
DFRobot SEN0666 Barometric Pressure & Temperature SensorIndustrial-grade environmental monitoring module designed for space-constrained applications.05/05/2026 -
Benewake VLS-H5 Underwater 360° Single-Line Scanning LiDARObtains high-precision point data by measuring distances to pool walls via 360° scanning at 6Hz.05/05/2026 -