New Embedded Solutions

u-blox EVK-ANNA-B5 Evaluation Kits are designed to evaluate ANNA-B5 stand-alone BLUETOOTH® LE modules. These kits enable quick prototyping of low-power IoT applications that support BLUETOOTH® channel sounding and the 802.15.4-2020 standard, including Thread®, Matter™, and Zigbee®. The ANNA-B50 modules are built on the Nordic Semiconductor nRF54L15 chipset, featuring an Arm® Cortex®-M33 microcontroller, 1.5MB NVM, up to 256kB RAM, and 128MHz system clock. The EVK-ANNA-B5 kits include the EVK-ANNA-B5 board, an external 2.4GHz antenna with a U.FL connector, an NFC antenna, and a USB cable. All features supported in the ANNA-B50 series modules are easily accessible from the Evaluation Kit (EVK).
-
Xsens Sirius RTK GNSS/INS Development KitsDesigned for centimeter-level positioning and orientation in the most challenging environments.12/06/2026 -
STMicroelectronics EVLSTGAP3S3IF Half-Bridge Evaluation BoardThis evaluation board evaluates the STGAP3S3IF, an isolated single-gate driver.12/06/2026 -
STMicroelectronics EVLSTGAP3S3S Half-Bridge Evaluation BoardThis evaluation board evaluates the STGAP3S3S, an isolated single-gate driver.12/06/2026 -
u-blox EVK-ANNA-B5 Evaluation KitsEvaluation kit for ANNA-B5 stand-alone BLUETOOTH® LE modules.12/06/2026 -
u-blox ANNA-B5 Stand-Alone Bluetooth® LE ModulesUltra-compact, high-performance modules for size-constrained applications in 6.5mm x 6.5mm package.12/06/2026 -
Particle Muon Developer KitCombines the M404MEA M-SoM & MUONCB board in a dev platform designed for easy prototyping.12/06/2026 -
SparkFun GPS-29524 SparkPNT TX2 ModuleA quadband receiver housed in a waterproof aluminum enclosure with unparalleled battery life.10/06/2026 -
TE Connectivity Wall Mount 4G/5G AntennasOffer high gain and stable RF performance with a stable radiation pattern in a compact form factor.09/06/2026 -
Nexperia NEVB-NPS3005A/NEVB-NPS3005B Evaluation BoardsDedicated printed circuit boards (PCBs) featuring the NPS3005A or NPS3005B load switch ICs.09/06/2026 -
EDATEC ED-CLAWBOX OpenClaw Mini Box PCsIndustrial-grade AI smart boxes based on the Raspberry Pi CM5, ideal for AIoT applications.08/06/2026 -
Espressif Systems ESP32-P4X-EYE Vision Development BoardThis development board is based on the ESP32-P4 chip and mainly targets camera applications.05/06/2026 -
Teltonika RUTX11 LTE Cat 6 RouterCombines LTE Cat 6 connectivity, dual SIM switching, and four Gigabit Ethernet ports.05/06/2026 -
Teltonika RUT286 Industrial Global LTE Cat 4 RoutersDesigned for global Internet of Things (IoT) and machine-to-machine (M2M) applications.05/06/2026 -
M5Stack Atom-Matrix v1.1 IMU SensorImproves attitude detection accuracy and response speed compared to the previous generation.05/06/2026 -
Mikroe 150PD TPS Pressure ClickFeatures the TE Connectivity TPS-150PD-CA1N-00-T low-pressure MEMS pressure sensor.04/06/2026 -
M5Stack Core2 v1.3 Integrated ControllerESP32-D0WDQ6-V3 core with an Xtensa dual-core 32-bit LX6 processor running at 240MHz.04/06/2026 -
M5Stack Unit NFC Near-Field Communication Read/Write UnitOperates at 13.56MHz and features a ST25R3916 high-performance NFC front-end IC.04/06/2026 -
Infineon Technologies REF_11KW_PFC_SIC_QD Reference BoardRepresents a multilevel active-neutral-point-clamped (ANPC) bi-directional converter.04/06/2026 -
Macronix MX25L3233F MXSMIO® NOR Flash MemoryProvides sequential read operations across the entire chip and multi-I/O features.04/06/2026 -
M5Stack Atomic Audio-3.5 BaseVoice recognition and audio playback base built for the Atom series controllers.02/06/2026 -
Mikroe Life Metrics ClickCompact add-on board for multi-vital sign monitoring and evaluation in biomedical applications.02/06/2026 -
Mikroe GeoMagnetic 2 ClickFeatures the Bosch Sensortec BMM350 16-bit 3-axis magnetometer for geomagnetic field sensing.02/06/2026 -
Mikroe Thermo 32 ClickFeatures the onsemi N34TS108 low-voltage digital temperature sensor for temperature measurement.02/06/2026 -
Mikroe Accel 37 ClickFeatures the ADI ADXL366 micropower 3-axis digital output MEMS accelerometer.02/06/2026 -
Pervasive Displays EPD Extension Kit Gen3 Version 2 BoardDriver extension board that connects with a host system to enable ultra-low-power e-paper displays.02/06/2026 -