New Passive Components

Panasonic ERJ UP Type Thick Film Chip Resistors are highly resistant to sulfurization, achieved through an anti-sulfurized electrode material (Ag-Pd-based inner electrode) and a structure. These resistors are high-reliability, with a metal-glaze thick-film resistive element and three electrode layers. The ERJ UP type thick film chip resistors are suitable for both reflow and flow soldering. These resistors comply with RoHS and are AEC-Q200 compliant. Typical applications include automotive electronics, industrial control systems, power supply, protection circuits, and harsh environments with sulfur exposure.
-
Panasonic ERJ UP Type Thick Film Chip ResistorsHighly resistant to sulfurization, through an anti-sulfurized electrode material and a structure.04/06/2026 -
Bourns MAG-3002584 High-Power Inductors87µH high-power inductors for high-frequency PFC and inverter applications in three-phase systems.04/06/2026 -
TE Connectivity CRGSP Thick Film Anti-Sulphur Pulse Chip ResistorsHigh reliability and performance in demanding environments where sulfur contamination is a concern.02/06/2026 -
Würth Elektronik AEC-Q200 SMD Power InductorsMeets stringent automotive reliability standards and are designed to operate in harsh environments.02/06/2026 -
Bourns MH1608A High-Current Chip Ferrite BeadsFeatures a compact size, low profile, and low DCR, along with a rated current of up to 5A.01/06/2026 -
Bourns MH3261T High-Current Chip Ferrite BeadsFeatures a compact size, low profile, and low DC resistance with a rated current of up to 12A.29/05/2026 -
Murata LQM18P Chip Inductors0603 (1608 metric) size code with ferrite core construction and an SMD/SMT termination style.28/05/2026 -
Würth Elektronik Nanocrystalline Common Mode Power Line ChokesHas a nanocrystalline core that exhibits a permeability about 10x higher than ferrite cores.26/05/2026 -
Abracon ADCP-E02R7S High Capacitance SupercapacitorsOffer a non-screw mount option that simplifies mechanical design.22/05/2026 -
Abracon GNSS SolutionsFeature high-accuracy antennas, 3dB 90° hybrid couplers, and high-rejection SAW diplexers/filters.22/05/2026 -
Schurter SCCA Coin Cell SupercapacitorsOffer a high power density and low leakage current in a very compact design.21/05/2026 -
Fastron 0302AS Wire Wound Chip InductorsDesigned for Radio Frequency (RF) applications that require optimal Q on high-frequency circuits.19/05/2026 -
Abracon AANE-PU LTE + GNSS Adhesive-Mount Puck AntennaLTE and GNSS connectivity in IP67-rated housing with 59.5mm x 52.5mm x 16.5mm dimensions.18/05/2026 -
TDK X-Series SMD Multilayer Varistors (MLVs)Features a reduced carbon footprint while fulfilling demanding application requirements.15/05/2026 -
Abracon Automotive GNSS L1/L2/L5/L6 SAW FiltersSupports full-band GNSS L1/L2/L5/L6 and features low insertion loss and high isolation.15/05/2026 -
Abracon AK1F3/AK2F3 ClearClock™ OscillatorsOffers high-frequency crystal technology and exceptional low-jitter performance.11/05/2026 -
Quectel YEBM001L1AH Wi-Fi® Whip Monopole External AntennaProvides coverage from 2400MHz to 2500MHz, 5150MHz to 5850MHz, and 5925MHz to 7125MHz.08/05/2026 -
Quectel YEBT001WFAM Wi-Fi® & V2X Rubber Monopole AntennaMeasures 52.6mm x 18.6mm x 9mm and offers coverage of 2400MHz to 2500MHz or 5150MHz to 7125MHz.08/05/2026 -
Quectel YECM001L1AH 5G Whip Monopole External AntennaBroad coverage of 600MHz to 6000MHz and is backward-compatible with 4G/3G and 2G networks.08/05/2026 -
Quectel YECT001W1BM 5G Rubber Monopole External AntennaMeasures Φ9mm x 54.9mm and covers 698MHz to 960MHz, 1710MHz to 2690MHz, and 3300MHz to 6000MHz.08/05/2026 -
Quectel YECT004W1A 5G Rubber Dipole External AntennaOmnidirectional antenna that is easy to install with a durable IP67 protection rating.08/05/2026 -
Quectel YECT002W1A 5G Rubber Dipole External AntennaBackward compatible with 4G/3G and 2G networks, as well as LTE Cat-M and narrowband IoT.08/05/2026 -
Quectel YECT005W1A 5G Rubber Dipole External AntennaFeatures a 600MHz to 6000MHz frequency range and 135mm x 15.6mm x 13mm dimensions.08/05/2026 -
Quectel YEGD006U1A GNSS Active External AntennaDesigned to deliver mult-constellation, triple-band positioning in demanding environments.08/05/2026 -
Quectel YEGN103W8A GNSS Magnetic Active External AntennaSupports various forms to guarantee the most suitable polarization type.08/05/2026 -