New Circuit Protection

Bourns PF-000100E/PF-01N100E/PF-1NH100E Fuses are designed to comply with UL 248-13 (aR Class), IEC 60269-4 (aR Class), and IEC 60269-7 (battery storage systems) standards. These fuses protect semiconductor (aR Class) and battery (aBat) applications by safeguarding critical components against overcurrent conditions. The PF-000100E/PF-01N100E/PF-1NH100E fuses feature a 1000VDC rated voltage and 50kA interrupting current. These fuses are halogen-free and RoHS compliant. Typical applications include power conversion devices, DC common bus systems, Battery Energy Storage Systems (BESS), and DC charging piles.
-
Bourns PF-000100E/PF-01N100E/PF-1NH100E FusesDesigned to comply with UL 248-13, IEC 60269-4, and IEC 60269-7 standards.04/06/2026 -
Littelfuse SB4000 Industrial Shock BlockAvailable in single-phase, split-phase, three-phase, and 4-wire systems from 208V to 240V voltage.26/05/2026 -
Bel Fuse 0ZLM Low Rho PTC FusesOffers a 250mA to 750mA hold current and a -40°C to +85°C operating temperature range.21/05/2026 -
Bel Fuse 0ZLJ Low Rho PTC Fuses1206 chip size, surface-mount PTC resettable fuses with a faster trip time and lower resistance.21/05/2026 -
Bel Fuse 0ZLK Low Rho PTC FusesFeatures a compact 0805 chip size, surface-mount design, and a 6VDC maximum voltage.21/05/2026 -
TDK X-Series SMD Multilayer Varistors (MLVs)Features a reduced carbon footprint while fulfilling demanding application requirements.15/05/2026 -
Bourns CDSOT23-SM712-Q Surface-Mount TVS DiodeProvides protection for data ports in accordance with IEC 61000-4-2, IEC 61000-4-4, & IEC 61000-4-5.12/05/2026 -
Littelfuse TP1KSMB-FL FlatSuppressX™ TVS DiodesDesigned specifically to protect sensitive electronic equipment from voltage transients.04/05/2026 -
Littelfuse TP5.0SMD-FL FlatSuppressX™ TVS Diodes5000W peak pulse power capability using a 10/1000µs waveform and 6.5W power dissipation.04/05/2026 -
Littelfuse AK-FL TVS DiodesAxial leaded, FlatSuppressX™ flat and low clamping bi-directional TVS diodes.04/05/2026 -
Littelfuse SJx08x High-Temperature SCRsVoltage of up to 800V, surge current capability of up to 100A, & a temperature rating of +150°C.24/04/2026 -
Littelfuse QVx35xHx High-Temperature Alternistor TRIACsOffers a 35A rated current and is available in TO-220AB, TO-220 isolated, and TO-263 packages.24/04/2026 -
Littelfuse Automotive High Temperature SMDsMeet applicable automotive industry standards and are AEC-Q200-qualified.02/04/2026 -
Taiwan Semiconductor SMA6FxCAH/SMA6SxCAH TVS DiodesAEC-Q101 qualified 600W, 12V to 60V surface-mount devices operating at 0.094%/°C maximum VBR.02/04/2026 -
Taiwan Semiconductor SMF4LxCA/AH Transient Voltage Suppressor DiodesHigh-efficiency, low-power, 400W, 5V to 75V surface-mount devices ideal for automated placement.02/04/2026 -
Littelfuse 708 High Current SMD FusesDesigned for circuits expecting high fault current and have a solder‑less ceramic body construction.30/03/2026 -
Infineon Technologies Multi-Purpose Diodes for ESD ProtectionOffering the best protection in a small footprint, the diodes deliver superior ESD performance.27/03/2026 -
Stackpole Electronics NTC AEC-Q200 ThermistorsAEC-Q200 qualified thick film NTC thermistors available in 0402, 0603, and 0805 chip sizes.24/03/2026 -
Vishay T3KN12CA thru T3KN100CA PAR® TVSTVSs are bidirectional, 3000W peak-pulse-power devices ideal for automated placement.18/03/2026 -
Vishay XFD11K XClampR® Transient Voltage SuppressorsSurface-mount bidirectional devices designed for high-temperature stability and high reliability.18/03/2026 -
Texas Instruments TVS2210 Flat-Clamp Surge Protection DeviceDesigned to robustly shunt up to 25A of fault current to protect from transients or lightning.12/03/2026 -
Transtector DPR Indoor Data Surge Protectors (SPDs)Uses SASD technology to protect critical equipment while remaining transparent to data throughput.09/03/2026 -
Transtector ALPU Outdoor Gigabit Ethernet Surge ProtectorsUses SASD technology to protect critical equipment in Gigabit Ethernet/PoE data networks.09/03/2026 -
Transtector I2R DIN-Rail AC Surge Protectors (SPDs)UL1449 4th Ed. DIN-rail devices providing effective protection against electrical transient surges.09/03/2026 -
Transtector APEX IMAX Panel-Mount AC Surge Protectors (SPDs)Uses MOV or SASD + MOV hybrid technology to protect critical equipment.09/03/2026 -